ZMM5.6 | Diotec

Silicon planar zener diode, 5.6 V, 500 mW, SOD-80C, ZMM5.6

Order No.: 09S3183
EAN: 4099879078476
MPN:
ZMM5.6
Series: ZMM
ZMM5.6 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0193 € *
Available in 4 Days: 157,500 pcs. - if ordered today
Total Price:
48.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0193 €
Technical specifications
Filter Property Value
Assembly SMD
Zener voltage 5.6 V
Length 3.5 mm
Junction temperature (max.) 175 °C
Enclosure SOD-80C
diameter 1.45 mm
Power loss 500 mW
Junction temperature (min.) -50 °C
Version silicon planar zener diode
Number of diodes 1
max. operating temperature 175 °C
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes