ZMM5.1 | Diotec
Silicon planar zener diode, 5.1 V, 500 mW, SOD-80C, ZMM5.1
Unit Price (€ / pc.)
0.0762 € *
Available: 660 pcs.
Available in 4 Days: 172,500 pcs. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0762 €
300 pcs.
0.0452 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM5,1, 500 mW, 5.1 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 5.1 V | |
| Length | 3.5 mm | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 500 mW | |
| Product type | silicon planar zener diode | |
| Enclosure | SOD-80C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |