ZMM39 | Diotec

Silicon planar zener diode, 39 V, 500 mW, SOD-80C, ZMM39

Order No.: 25S7360
EAN: 4099879082305
MPN:
ZMM39
Series: ZMM
ZMM39 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 1,490 pcs.
Available in 4 Days: 100,000 pcs. - if ordered today
Total Price:
0.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0274 €

Zener diodes, 500 mW, series ZMM.

Power losses: 500 mW. Package: Mini-MELF.

Technical attributes (type, Zener voltage, package): ZMM39, 500 mW, 39 V

Technical specifications
Filter Property Value
min. operating temperature -50 °C
Product type silicon planar zener diode
diameter 1.45 mm
Enclosure SOD-80C
Power loss 500 mW
Length 3.5 mm
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Zener voltage 39 V
Number of diodes 1
Assembly SMD
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Diboron trioxide