ZMM3.9R13 | Diotec
Z-diode, 3.9 V, 0.5 W, SOD-80, ZMM3.9R13
Unit Price (€ / pc.)
0.0895 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0895 €
100 pcs.
0.0559 €
250 pcs.
0.0336 €
1000 pcs.
0.0224 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, ZMM3.9R13, Diotec
SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 3.9 V | |
| Power loss | 0.5 W | |
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Length | 3.5 mm | |
| Product type | zener diode | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Enclosure | SOD-80 | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |