ZMM3.9 | Diotec
Silicon planar zener diode, 39 V, 500 mW, SOD-80C, ZMM3.9
Unit Price (€ / pc.)
0.0155 € *
Available: 297 pcs.
Available in 4 Days: 162,500 pcs. - if ordered today
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM3,9, 500 mW, 3.9 V, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Version | silicon planar zener diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | SOD-80C | |
min. operating temperature | -50 °C | |
diameter | 1.45 mm | |
Power loss | 500 mW | |
Junction temperature (max.) | 175 °C | |
Number of diodes | 1 | |
Zener voltage | 39 V | |
max. operating temperature | 175 °C | |
Length | 3.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
Substance description | Diboron trioxide |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |