ZMM27B | Diotec
Silicon planar zener diode, 27 V, 500 mW, SOD-80C, ZMM27B
Unit Price (€ / pc.)
0.0295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 27 V | |
| Length | 3.5 mm | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 500 mW | |
| Product type | silicon planar zener diode | |
| Enclosure | SOD-80C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |