ZMM20 | Diotec Semiconductors
Silicon planar zener diode, 20 V, 500 mW, SOD-80C, ZMM20
Unit Price (€ / pc.)
0.0857 € *
Available: 528 pcs.
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0536 €
250 pcs.
0.0321 €
1000 pcs.
0.0214 €
2500 pcs.
0.0171 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD silicon planar zener diode. Application: Voltage stabilization and regulators. Zener voltage tolerance: 5%.
Features:
- Sharp Zener voltage breakdown
- Low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | planar zener diode | |
| Zener voltage | 20 V | |
| Power loss | 500 mW | |
| Enclosure | SOD-80C | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| diameter | 1.45 mm | |
| Length | 3.5 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide |
| SVHC free | No |
| RoHS conform | Yes |