ZMM1 | Diotec

Silicon planar zener diode, 1 V, 500 mW, SOD-80C, ZMM1

Order No.: 09S3124
EAN: 4099879078179
MPN:
ZMM1
Series: ZMM
ZMM1 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0269 € *
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
67.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0269 €
Technical specifications
Filter Property Value
diameter 1.45 mm
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Zener voltage 1 V
Length 3.5 mm
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 500 mW
Product type silicon planar zener diode
Enclosure SOD-80C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin DE
Compliance
Property Value
Substance description Diboron trioxide
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15