ZMD68B | Diotec

Surface diffused zener diode, 68 V, 1 W, DO-213AA, ZMD68B

Order No.: 09S3114
EAN: 4099879078070
MPN:
ZMD68B
Series: ZMD
ZMD68B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0838 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0838 €

SMD Diode, ZMD68B, Diotec

SMD Zener diode (non-planar technology) is used for voltage stabilization and regulators.

Features

  • High power dissipation
  • Compliant to RoHS, REACH, Conflict Minerals
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Assembly SMD
Power loss 1 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
On-State Voltage 69.5 V
Enclosure DO-213AA
diameter 1.6 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 3.5 mm
Zener voltage 68 V
Logistics
Property Value
Country of origin IN
Original Packaging Reel with 2,500 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes