ZMD16 | Diotec

Surface diffused zener diode, 16 V, 1 W, DO-213AA, ZMD16

Order No.: 09S3076
EAN: 4099879077691
MPN:
ZMD16
Series: ZMD
ZMD16 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0664 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
166.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0664 €
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Assembly SMD
Power loss 1 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure DO-213AA
diameter 1.6 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 3.5 mm
Zener voltage 16 V
Logistics
Property Value
Country of origin IN
Original Packaging Reel with 2,500 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes