ZMD100B | Diotec
Surface diffused zener diode, 100 V, 1 W, DO-213AA, ZMD100B
Unit Price (€ / pc.)
0.0838 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Diode, ZMD100B, Diotec
SMD Zener diode (non-planar technology) is used for voltage stabilization and regulators.
Features
- High power dissipation
- Compliant to RoHS, REACH, Conflict Minerals
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | SMD | |
Power loss | 1 W | |
max. operating temperature | 175 °C | |
Version | surface diffused zener diode | |
Number of diodes | 1 | |
On-State Voltage | 102.1 V | |
Enclosure | DO-213AA | |
diameter | 1.6 mm | |
min. operating temperature | -50 °C | |
Junction temperature (min.) | -50 °C | |
Length | 3.5 mm | |
Zener voltage | 100 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Reel with 2,500 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |