ZMD1 | Diotec Semiconductors
Surface diffused zener diode, 1 V, 1 W, DO-213AA, ZMD1
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2916 €
250 pcs.
0.1749 €
1000 pcs.
0.1164 €
2500 pcs.
0.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Diode, ZMD1, Diotec
SMD surface diffused zener diode. Applications: Voltage stabilization and regulators. Tolerance of zener voltage: 5%.
Features
- High power dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Length | 3.5 mm | |
| Assembly | SMD | |
| Enclosure | DO-213AA | |
| Number of diodes | 1 | |
| Power loss | 1 W | |
| Product type | surface diffused zener diode | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| On-State Voltage | 0.82 V | |
| Junction temperature (min.) | -50 °C | |
| diameter | 1.6 mm | |
| Zener voltage | 1 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | IN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |