Z3SMC27 | Diotec
Z-diode, 27 V, 3 W, DO-214AB, Z3SMC27
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3332 €
250 pcs.
0.2820 €
1000 pcs.
0.1880 €
3000 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-214AB | |
| Number of diodes | 1 | |
| Power loss | 3 W | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Zener voltage | 27 V | |
| Product type | zener diode | |
| Junction temperature (min.) | -50 °C | |
| Length | 7.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |