Z3SMC10 | Diotec

Z-diode, 10 V, 3 W, DO-214AB, Z3SMC10

Order No.: 09S2986
EAN: 4099879076793
MPN:
Z3SMC10
Series: Z3SMC
Z3SMC10 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3332 €
250 pcs.
0.2820 €
1000 pcs.
0.1880 €
3000 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Enclosure DO-214AB
Number of diodes 1
Power loss 3 W
Assembly SMD
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Zener voltage 10 V
Product type zener diode
Junction temperature (min.) -50 °C
Length 7.2 mm
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15