Z2SMB12 | Diotec

Z-diode, 12 V, 2 W, DO-214AA, Z2SMB12

Order No.: 09S2954
EAN: 4099879076472
MPN:
Z2SMB12
Series: Z2SMB
Z2SMB12 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1523 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Number of diodes 1
Version zener diode
Assembly SMD
Junction temperature (min.) -50 °C
Enclosure DO-214AA
Length 4.6 mm
Zener voltage 12 V
Power loss 2 W
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15