Z2SMB10 | Diotec

Z-diode, 10 V, 2 W, DO-214AA, Z2SMB10

Order No.: 09S2950
EAN: 4099879076434
MPN:
Z2SMB10
Series: Z2SMB
Z2SMB10 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1523 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 2 W
max. operating temperature 175 °C
Version zener diode
Number of diodes 1
Enclosure DO-214AA
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 4.6 mm
Zener voltage 10 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes