Z1SMA30 | Diotec

Z-diode, 30 V, 1 W, DO-214AC, Z1SMA30

Order No.: 09S2931
EAN: 4099879076243
MPN:
Z1SMA30
Series: Z1SMA
Z1SMA30 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available in 4 Days: 37,500 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.1809 €
250 pcs.
0.1085 €
1000 pcs.
0.0724 €
7500 pcs.
0.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Length 4.5 mm
Enclosure DO-214AC
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 1 W
Product type zener diode
Zener voltage 30 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15