Z1SMA18-AQ | Diotec
Z-diode, 18 V, 1.5 W, SMA, Z1SMA18-AQ
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2130 €
250 pcs.
0.1273 €
1000 pcs.
0.0850 €
7500 pcs.
0.0679 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, Z1SMA18-AQ, Diotec
SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- High power dissipation
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| max. operating temperature | 175 °C | |
| Power loss | 1.5 W | |
| Assembly | SMD | |
| Enclosure | SMA | |
| min. operating temperature | -50 °C | |
| Length | 5 mm | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Zener voltage | 18 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |