Z1SMA12 | Diotec

Z-diode, 12 V, 1 W, DO-214AC, Z1SMA12

Order No.: 09S2922
EAN: 4099879076151
MPN:
Z1SMA12
Series: Z1SMA
Z1SMA12 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0724 € *
Available in 4 Days: 232,500 pcs. - if ordered today
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0724 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 1 W
max. operating temperature 175 °C
Version zener diode
Number of diodes 1
Enclosure DO-214AC
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 4.5 mm
Zener voltage 12 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 7,500 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes