SZ3C24 | Diotec

Surface diffused zener diode, 24 V, 3 W, MELF, SZ3C24

Order No.: 09S1763
EAN: 4099879075543
MPN:
SZ3C24
Series: SZ
SZ3C24 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0938 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
468.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0938 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Number of diodes 1
Version surface diffused zener diode
Assembly SMD
diameter 2.5 mm
Junction temperature (min.) -50 °C
Enclosure MELF
Length 5 mm
Zener voltage 24 V
Power loss 3 W
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15