SMZ82 | Diotec Semiconductors
Z-diode, 82 V, 2 W, MELF, SMZ82
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
100 pcs.
0.1607 €
250 pcs.
0.0960 €
1000 pcs.
0.0640 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD surface diffused zener diode. Applications: Voltage stabilization and regulators. 5% tolerance of Zener voltage.
Features
- High power dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | MELF | |
| Zener voltage | 82 V | |
| diameter | 2.5 mm | |
| max. operating temperature | 175 °C | |
| Product type | surface diffused zener diode | |
| min. operating temperature | -50 °C | |
| Length | 5 mm | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Power loss | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |