SMZ39 | Diotec
Surface diffused zener diode, 39 V, 2 W, MELF, SMZ39
Unit Price (€ / pc.)
0.0640 € *
Available in 4 Days: 35,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Version | surface diffused zener diode | |
Zener voltage | 39 V | |
min. operating temperature | -50 °C | |
Number of diodes | 1 | |
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Enclosure | MELF | |
max. operating temperature | 175 °C | |
Length | 5 mm | |
Power loss | 2 W | |
diameter | 2.5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Original Packaging | Reel with 5,000 pieces |
Country of origin | DE |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |