MMSZ5242B | Diotec

Z-diode, 12 V, 500 mW, SOD-123F, MMSZ5242B

Order No.: 09S3607
EAN: 4099879079701
MPN:
MMSZ5242B
Series: MMSZ
MMSZ5242B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0962 € *
Available in 4 Days: 33,000 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0962 €
100 pcs.
0.0601 €
250 pcs.
0.0361 €
1000 pcs.
0.0240 €
3000 pcs.
0.0193 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
On-State Voltage 0.9 V
min. operating temperature -50 °C
Length 2.7 mm
Enclosure SOD-123F
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 500 mW
Product type zener diode
Zener voltage 12 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15