MMSZ5229B | Diotec
Z-diode, 4.3 V, 500 mW, SOD-123F, MMSZ5229B
Unit Price (€ / pc.)
0.0962 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0962 €
100 pcs.
0.0601 €
250 pcs.
0.0361 €
1000 pcs.
0.0240 €
3000 pcs.
0.0193 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| min. operating temperature | -50 °C | |
| Length | 2.7 mm | |
| Enclosure | SOD-123F | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 500 mW | |
| Product type | zener diode | |
| Zener voltage | 4.3 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |