MM9Z6V2B | Diotec

Z-diode, 6.2 V, 250 mW, DFN1006-2, MM9Z6V2B

Order No.: 69S0654
MPN:
MM9Z6V2B
Series: MM9Z
MM9Z6V2B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1114 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1114 €
100 pcs.
0.0696 €
250 pcs.
0.0418 €
1000 pcs.
0.0278 €
10000 pcs.
0.0223 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM9Z6V2B, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection.

Features

  • Miniature case outline
  • 2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Compliant to RoHS
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Length 1 mm
Enclosure DFN1006-2
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Power loss 250 mW
Product type zener diode
Zener voltage 6.2 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15