MM5Z16-AQ | Diotec

Z-diode, 16 V, 0.3 W, SOD-523, MM5Z16-AQ

Order No.: 69S0540
MPN:
MM5Z16-AQ
Series: MM5Z
MM5Z16-AQ Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
4000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM5Z16-AQ, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -65 °C
Length 1.2 mm
Enclosure SOD-523
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -65 °C
Power loss 0.3 W
Product type zener diode
Zener voltage 16 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15