MM5Z15B | Diotec

Z-diode, 15 V, 0.3 W, SOD-523, MM5Z15B

Order No.: 69S0536
MPN:
MM5Z15B
Series: MM5Z
MM5Z15B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1297 €
100 pcs.
0.0809 €
250 pcs.
0.0486 €
1000 pcs.
0.0324 €
4000 pcs.
0.0259 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM5Z15B, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Length 1.2 mm
Enclosure SOD-523
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Power loss 0.3 W
Product type zener diode
Zener voltage 15 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15