MM5Z12B | Diotec
Z-diode, 12 V, 0.3 W, SOD-523, MM5Z12B
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1297 €
100 pcs.
0.0809 €
250 pcs.
0.0486 €
1000 pcs.
0.0324 €
4000 pcs.
0.0259 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, MM5Z12B, Diotec
SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Length | 1.2 mm | |
| Enclosure | SOD-523 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Power loss | 0.3 W | |
| Product type | zener diode | |
| Zener voltage | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |