MM3Z9B1 | Diotec
Z-diode, 9.1 V, 0.3 W, SOD-323F, MM3Z9B1
Unit Price (€ / pc.)
0.1028 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1028 €
100 pcs.
0.0643 €
250 pcs.
0.0386 €
1000 pcs.
0.0257 €
3000 pcs.
0.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, MM3Z9B1, Diotec
SMD Planar zener diode voltage stabilization and regulators for ESD protection.
Features
- 2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Length | 1.7 mm | |
| Enclosure | SOD-323F | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 0.3 W | |
| Product type | zener diode | |
| Zener voltage | 9.1 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |