MM3Z36 | Diotec

Z-diode, 36 V, 300 mW, SOD-323F, MM3Z36

Order No.: 09S1687
EAN: 4099879074799
MPN:
MM3Z36
Series: MM3Z
MM3Z36 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0240 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
72.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0240 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Number of diodes 1
Version zener diode
Assembly SMD
On-State Voltage 1 V
Junction temperature (min.) -50 °C
Enclosure SOD-323F
Length 1.7 mm
Zener voltage 36 V
Power loss 300 mW
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15