MM3Z33B | Diotec

Z-diode, 33 V, 0.3 W, SOD-323F, MM3Z33B

Order No.: 69S0438
MPN:
MM3Z33B
Series: MM3Z
MM3Z33B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
100 pcs.
0.0625 €
250 pcs.
0.0375 €
1000 pcs.
0.0250 €
3000 pcs.
0.0200 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM3Z33B, Diotec

SMD Planar zener diode voltage stabilization and regulators for ESD protection.

Features

  • 2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Length 1.7 mm
Enclosure SOD-323F
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 0.3 W
Product type zener diode
Zener voltage 33 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15