MM3Z10 | Diotec

Z-diode, 10 V, 300 mW, SOD-323F, MM3Z10

Order No.: 09S1670
EAN: 4099879074621
MPN:
MM3Z10
Series: MM3Z
MM3Z10 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0240 € *
Available in 4 Days: 657,000 pcs. - if ordered today
Total Price:
72.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0240 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 300 mW
max. operating temperature 150 °C
Version zener diode
Number of diodes 1
On-State Voltage 1 V
Enclosure SOD-323F
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 1.7 mm
Zener voltage 10 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes