MM3BZ27GW | Diotec

Z-diode, 27 V, 0.2 W, SOD-323, MM3BZ27GW

Order No.: 69S0372
MPN:
MM3BZ27GW
Series: MM3BZ
MM3BZ27GW Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
3000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM3BZ27GW, Diotec

SMD Planar zener diode for voltage stabilization and regulators.

Features

  • Bidirectional version 
  • Low leakage current
  • Sharp Zener voltage breakdown
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Length 1.7 mm
Enclosure SOD-323
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 0.2 W
Product type zener diode
Zener voltage 27 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15