MM1Z4743A | Diotec

Z-diode, 13 V, 1 W, SOD-123FL, MM1Z4743A

Order No.: 69S0344
MPN:
MM1Z4743A
Series: MM1Z
MM1Z4743A Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2035 €
250 pcs.
0.1226 €
1000 pcs.
0.0814 €
3000 pcs.
0.0651 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM1Z4743A, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Zener voltage tolerance: 5%.

Features

  • Power dissipation up to 1 W
  • Low leakage current
  • Low profile package
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Length 2.8 mm
Enclosure SOD-123FL
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 1 W
Product type zener diode
Zener voltage 13 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15