MM1Z4734A | Diotec
Z-diode, 5.6 V, 1 W, SOD-123FL, MM1Z4734A
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2035 €
250 pcs.
0.1226 €
1000 pcs.
0.0814 €
3000 pcs.
0.0651 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, MM1Z4734A, Diotec
SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Zener voltage tolerance: 5%.
Features
- Power dissipation up to 1 W
- Low leakage current
- Low profile package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Length | 2.8 mm | |
| Enclosure | SOD-123FL | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 1 W | |
| Product type | zener diode | |
| Zener voltage | 5.6 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |