MM1Z4693 | Diotec

Z-diode, 11 V, 0.5 W, SOD-123F, MM1Z4693

Order No.: 69S0302
MPN:
MM1Z4693
Series: MM1Z
MM1Z4693 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0317 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
759.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.0317 €

Zener Diode, MM1Z4693, Diotec

SMD Planar zener diode voltage stabilization and regulators. Zener voltage tolerance: 5%.

Features

  • Zener voltage specified at 50 µA
  • Low leakage current
  • Low profile package
Technical specifications
Filter Property Value
Zener voltage 11 V
Power loss 0.5 W
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 2.7 mm
Product type zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOD-123F
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes