MM1Z4684GW-AQ | Diotec

Z-diode, 3.3 V, 0.5 W, SOD-123, MM1Z4684GW-AQ

Order No.: 69S0294
MPN:
MM1Z4684GW-AQ
Series: MM1Z
MM1Z4684GW-AQ Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
100 pcs.
0.1012 €
250 pcs.
0.0607 €
1000 pcs.
0.0405 €
3000 pcs.
0.0324 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, MM1Z4684GW-AQ, Diotec

SMD Planar zener diode voltage stabilization and regulators. Zener voltage tolerance: 5%.

Features

  • Zener voltage specified at 50 µA
  • Low leakage current
  • Low profile package
  • AEC-Q101 qualified
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Length 2.7 mm
Enclosure SOD-123
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 0.5 W
Product type zener diode
Zener voltage 3.3 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15