BZX84C7V5 | Diotec

Silicon planar zener double diode, 7.5 V, 300 mW, SOT-23, BZX84C7V5

Order No.: 09S1667
EAN: 4099879074591
MPN:
BZX84C7V5
Series: BZX
BZX84C7V5 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0238 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 300 mW
max. operating temperature 150 °C
Version silicon planar zener double diode
Number of diodes 1
Enclosure SOT-23
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 2.9 mm
Zener voltage 7.5 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes