BZX84C6V2 | Diotec

Z-diode, 6.2 V, 300 mW, SOT-23, BZX84C6V2

Order No.: 09S1665
EAN: 4099879074577
MPN:
BZX84C6V2
Series: BZX
BZX84C6V2 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0595 €
250 pcs.
0.0357 €
1000 pcs.
0.0238 €
3000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicon planar Zenerdiode, applications: voltage stabilization and regulators, Zener voltage tolerance: 5%.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Product type planar zener diode
max. operating temperature 150 °C
Length 2.9 mm
Number of diodes 1
Zener voltage 6.2 V
Power loss 300 mW
min. operating temperature -50 °C
Enclosure SOT-23
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15