BZX84C3V3-C | Diotec

Z-diode, 3.3 V, 0.3 W, SOT-23, BZX84C3V3-C

Order No.: 69S0264
MPN:
BZX84C3V3-C
Series: BZX
BZX84C3V3-C Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0647 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0647 €
100 pcs.
0.0405 €
250 pcs.
0.0243 €
1000 pcs.
0.0162 €
3000 pcs.
0.0130 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, BZX84C3V3-C, Diotec

Silicon planar Zenerdiode, applications: voltage stabilization and regulators, Zener voltage tolerance: 5%.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Length 2.9 mm
Enclosure SOT-23
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 0.3 W
Product type silicon planar zener diode
Zener voltage 3.3 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15