BZX84C39 | Diotec
Silicon planar zener double diode, 39 V, 300 mW, SOT-23, BZX84C39
Unit Price (€ / pc.)
0.0238 € *
Available in 4 Days: 21,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Version | silicon planar zener double diode | |
Zener voltage | 39 V | |
min. operating temperature | -50 °C | |
Number of diodes | 1 | |
Junction temperature (max.) | 150 °C | |
Assembly | SMD | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
Length | 2.9 mm | |
Power loss | 300 mW | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |