BZX84B4V7-AQ | Diotec
Z-diode, 4.7 V, 0.3 W, SOT-23, BZX84B4V7-AQ
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.0768 €
250 pcs.
0.0461 €
1000 pcs.
0.0307 €
3000 pcs.
0.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, BZX84B4V7-AQ, Diotec
Typical applications: Voltage stabilization and regulators,
Features
- Tolerance of Zener voltage 2%
- Sharp Zener voltage breakdown
- Low leakage current
- AEC -Q101 qualifiied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Length | 2.9 mm | |
| Enclosure | SOT-23 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 0.3 W | |
| Product type | silicon planar zener diode | |
| Zener voltage | 4.7 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |