BZX84B4V3 | Diotec

Z-diode, 4.3 V, 0.3 W, SOT-23, BZX84B4V3

Order No.: 69S0208
MPN:
BZX84B4V3
Series: BZX
BZX84B4V3 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1104 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1104 €
100 pcs.
0.0690 €
250 pcs.
0.0414 €
1000 pcs.
0.0276 €
3000 pcs.
0.0221 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, BZX84B4V3, Diotec

Typical applications:  Voltage stabilization and regulators,

Features

  • Tolerance of Zener voltage 2%
  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Zener voltage 4.3 V
Power loss 0.3 W
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 2.9 mm
Product type silicon planar zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOT-23
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes