BZX84B30 | Diotec
Z-diode, 30 V, 0.3 W, SOT-23, BZX84B30
Unit Price (€ / pc.)
0.1066 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1066 €
100 pcs.
0.0666 €
250 pcs.
0.0400 €
1000 pcs.
0.0267 €
3000 pcs.
0.0213 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, BZX84B30, Diotec
Typical applications: Voltage stabilization and regulators,
Features
- Tolerance of Zener voltage 2%
- Sharp Zener voltage breakdown
- Low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 30 V | |
| Power loss | 0.3 W | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Length | 2.9 mm | |
| Product type | silicon planar zener diode | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Enclosure | SOT-23 | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |