BZT52C47 | Diotec
Z-diode, 47 V, 500 mW, SOD-123, BZT52C47
Unit Price (€ / pc.)
0.0240 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Number of diodes | 1 | |
Version | zener diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | SOD-123 | |
Length | 2.7 mm | |
Zener voltage | 47 V | |
Power loss | 500 mW |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |