BZT52C15 | Diotec

Z-diode, 15 V, 500 mW, SOD-123, BZT52C15

Order No.: 09S2113
EAN: 4099879075789
MPN:
BZT52C15
Series: BZT
BZT52C15 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0962 € *
Available in 4 Days: 87,000 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0962 €
100 pcs.
0.0601 €
250 pcs.
0.0361 €
1000 pcs.
0.0240 €
3000 pcs.
0.0193 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD planar Zener diode, application: voltage stabilization and regulator, Zener voltage tolerance: 5%.

Features

  • Sharp Zener voltage cutoff
  • Low reverse current
Technical specifications
Filter Property Value
Zener voltage 15 V
Power loss 500 mW
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 2.7 mm
Product type zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOD-123
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes