BZT52C10GW | Diotec

Z-diode, 10 V, 0.35 W, SOD-123, BZT52C10GW

Order No.: 69S0102
MPN:
BZT52C10GW
Series: BZT
BZT52C10GW Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0771 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0771 €
100 pcs.
0.0482 €
250 pcs.
0.0289 €
1000 pcs.
0.0193 €
3000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, BZT52C10GW, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
Zener voltage 10 V
Power loss 0.35 W
Junction temperature (max.) 150 °C
max. operating temperature 125 °C
Length 2.7 mm
Product type zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOD-123
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes