BZT52B3V0-AQ | Diotec

Z-diode, 3 V, 0.5 W, SOD-123F, BZT52B3V0-AQ

Order No.: 69S0074
MPN:
BZT52B3V0-AQ
Series: BZT
BZT52B3V0-AQ Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
103.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0345 €

Zener Diode, BZT52B3V0-AQ, Diotec

SMD Planar zener diode voltage stabilization and regulators for overvoltage protection.

Features

  • £2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant to RoHS
Technical specifications
Filter Property Value
Version zener diode
Assembly SMD
Junction temperature (min.) -50 °C
Enclosure SOD-123F
min. operating temperature -50 °C
Power loss 0.5 W
Junction temperature (max.) 150 °C
Number of diodes 1
Zener voltage 3 V
max. operating temperature 150 °C
Length 2.7 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15