BZT52B11 | Diotec

Z-diode, 11 V, 0.5 W, SOD-123F, BZT52B11

Order No.: 69S0038
MPN:
BZT52B11
Series: BZT
BZT52B11 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1104 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1104 €
100 pcs.
0.0690 €
250 pcs.
0.0414 €
1000 pcs.
0.0276 €
12000 pcs.
0.0221 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, BZT52B11, Diotec

SMD planar Zener diode, application: voltage stabilization and regulator, Zener voltage tolerance: 2%.

Features

  • Sharp Zener voltage cutoff
  • Low reverse current
  • AEC-Q101 compliant
Technical specifications
Filter Property Value
Zener voltage 11 V
Power loss 0.5 W
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 2.7 mm
Product type zener diode
Assembly SMD
Number of diodes 1
min. operating temperature -50 °C
Enclosure SOD-123F
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes