3EZ91 | Diotec

Surface diffused zener diode, 91 V, 3 W, DO-15, 3EZ91

Order No.: 09S1547
EAN: 4099879074294
MPN:
3EZ91
Series: 3EZ
3EZ91 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2600 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2600 €
100 pcs.
0.1650 €
250 pcs.
0.0987 €
1000 pcs.
0.0658 €
4000 pcs.
0.0526 €
*plus VAT and shipping costs
Subject to prior sale

Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%

Features

  • High performance
Technical specifications
Filter Property Value
Enclosure DO-15
Number of diodes 1
diameter 3 mm
Power loss 3 W
Assembly THT
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Zener voltage 91 V
Product type surface diffused zener diode
Junction temperature (min.) -50 °C
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15